Cooper Bussmann MDL-V-1/10-R

Fuse Miniature 0.1A 250V Slow Blow 2-Pin Axial Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating100 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance15.68 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-V-1/10-R.

Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann MDL-V-1/10-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann MDL-V-1/10-R provided by its distributors.

Fuse Miniature 0.1A 250V Slow Blow 2-Pin Axial Through Hole
Buss Small Dimension Fuse/Bulk |Eaton Electronics MDL-V-1-10-R
FUSE GLASS 100MA 250VAC 3AB 3AG

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-V-1-10-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating100 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance15.68 Ω
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-V-1/10-R.

Electro Sonic
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Radiation HardeningNo
RoHSCompliant