Cooper Bussmann MDL-175/1000-R

Fuse Miniature Slow Blow Acting 0.175A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating175 mA
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-175/1000-R.

Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann MDL-175/1000-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann MDL-175/1000-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.175A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Time Delay, 175/1000A, MDL Series, 250V AC, Not Rated, 1-1/4" L x 1/4" dia
MDL-175/1000-R Cooper Bussmann BUSS SMALL DIMENSION FUSE Carton Qty: 5

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-175-1000-R
  • MDL175/1000R

Technical Specifications

Physical
Contact MaterialBrass
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating175 mA
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDL-175/1000-R.

Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant