Hirose MDF7-5S-2.54DSA(55)

5 Position Single Row 2.54mm pitch Throughole Socket Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
H10654-ND 4,369 Buy Now »
USD
0.960 0.842 0.726 0.528 0.478
Chip One Stop Japan
C1S312300313305 240 Buy Now »
USD
0.799 0.689 0.689 0.689
Mouser
798-MDF75S254DSA55 1,377 Buy Now »
USD
1.05 0.835 0.799 0.581 0.429
Future Electronics
MDF7-5S-2.54DSA(55) 3,000 Buy Now »
USD
0.495 0.465 0.465
Heilind Electronics
HIRMDF7-5S-2.54DSA(55) 1,320 Buy Now »
USD
0.625 0.625 0.625 0.523 0.500
Sager Electronics
MDF7-5S-2.54DSA(55) 0 ··
USD
0.533 0.533
Interstate Connecting Components
MDF7-5S-2.54DSA(55) 1,320 Buy Now »
Heilind Asia
HIRMDF7-5S-2.54DSA(55) 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MDF7-5S-2.54DSA(55) 420 Buy Now »
USD
1.75 1.40 0.525 0.455 0.455
Abtronics
MDF7-5S-2.54DSA(55) 196 ··
Abacus Technologies
MDF7-5S-2.54DSA(55) 268 ··

Descriptions

5 Position Single Row 2.54mm pitch Throughole Socket Receptacle
Future Electronics
CONN RECEPT 5POS SINGLE TIN
Digi-Key
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
547-0112-9-55 BAG
Heilind Electronics
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole
Sager Electronics
547-0112-9-55 BAG
Heilind Asia

Technical Specifications

Size-Length 12.7 mm
RoHS Compliant
Number of Contacts 5
Size-Width 7.5 mm
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Mounting Type Through Hole
Housing Material Plastic
Gender Female
Pin Pitch 2.54 mm
Packaging Bag
Number of Rows 1
Contact Plating Tin
Size-Height 5 mm
Contact Material Phosphor Bronze
Number of Positions 5
Housing Color Black

Documents

Future Electronics
Datasheet 8 pages 7 months ago
Datasheet 7 pages 8 years ago
Digi-Key
Datasheet 7 pages 11 years ago

Alternate Names

HIROSE ELECTRIC MDF7-5S-2.54DSA(55)
HRS MDF7-5S-2.54DSA(55)
Hirose Electric Co Ltd MDF7-5S-2.54DSA(55)
HIRO MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC USA INC MDF7-5S-2.54DSA(55)
HIROSE ELECT MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC UK LTD MDF7-5S-2.54DSA(55)
HIROSE(HRS) MDF7-5S-2.54DSA(55)
HRS (HIROSE) MDF7-5S-2.54DSA(55)
Hirose Electronic Co Ltd MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC USA MDF7-5S-2.54DSA(55)
HIROSE ELECTRONIC MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC CO LTD (VA) MDF7-5S-2.54DSA(55)
Hirose Connectors MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC GROUP MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC / HRS MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC EUROPE MDF7-5S-2.54DSA(55)
0533 HIROSE MDF7-5S-2.54DSA(55)
HIROSE(RoHS) MDF7-5S-2.54DSA(55)
Hirose Electric GmbH MDF7-5S-2.54DSA(55)
HIROSE ELECTRIC COMPANY LIMITE MDF7-5S-2.54DSA(55)
Hirose Electric Co L MDF7-5S-2.54DSA(55)

Search for other parts like MDF7 »