onsemi MDB6S

Diode Rectifier Bridge Single 600V 1A 4-Pin Micro DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight270 mg
Technical
Capacitance470 nF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Schedule B8541100080
Tolerance10 %
Voltage Rating25 V
Dimensions
Height1.45 mm
Length2.0066 mm
Thickness939.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for onsemi MDB6S.

Newark
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+85.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MDB6S.

Related Parts

Descriptions

Descriptions of onsemi MDB6S provided by its distributors.

Diode Rectifier Bridge Single 600V 1A 4-Pin Micro DIP
1A, 600V, MicroDIP, Single-Phase Bridge Rectifier
MDB6S Series 600 V 1 A Surface Mount Single Phase Bridge Rectifier - MicroDIP-4
BRIDGE RECTIFIER DIODE, 1-PH, 1A, 600V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Bridge Rectifier Case Style: Micro DIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDB6S.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight270 mg
Technical
Capacitance470 nF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
Schedule B8541100080
Tolerance10 %
Voltage Rating25 V
Dimensions
Height1.45 mm
Length2.0066 mm
Thickness939.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for onsemi MDB6S.

Newark
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago