Cooper Bussmann MDA-6-R

Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Body PlatingNickel
Case/PackageCeramic
Contact MaterialBrass
Housing MaterialCeramic
MountClip, Holder
Number of Pins2
Weight2.799997 g
Technical
CompositionCeramic
Current Rating6 A
Fuse Current6 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance20 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDA-6-R.

Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages22 years ago
Electro Sonic
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+168%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann MDA-6-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann MDA-6-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
FUSE, 6A, 250V, T, 6X32mm, TIME DELAY, CERAMIC BODY, RoHS COMPLIANT
EATON BUSSMANN MDA-6-R Fuse, Time Delay, 6A, MDA Series, 250V AC, Not Rated,
Fuse Miniature 6A 250V Slow Blow 2-Pin Cartridge Holder
FUSE, ANTISURGE, CERAMIC, 6A; Voltage Rating VAC:250V; Fuse Current:6A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Plating:Nickel Plated Brass; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Breaking Capacity Current AC:200A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:0.25"; External Length / Height:1.25"; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Time Delay; I2t:534.3s; Length:31.75mm; Voltage Drop @ Rated Current:0.141V

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-6-R.
  • MDA6R

Technical Specifications

Physical
Body MaterialCeramic
Body PlatingNickel
Case/PackageCeramic
Contact MaterialBrass
Housing MaterialCeramic
MountClip, Holder
Number of Pins2
Weight2.799997 g
Technical
CompositionCeramic
Current Rating6 A
Fuse Current6 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance20 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann MDA-6-R.

Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages22 years ago
Electro Sonic
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant