APEX MDA-08

Magnetic Nutsetter, Material Steel, Drive Size 1/4 In. Hex, Shank Size 1/4 In., Length 1-3/4 In., Function For Sheet Met...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0548205 Yes ··
GBP
7.38 5.90 5.90 5.90 5.90
Hisco
MDA-08-12200 n/s Buy Now »
USD
6.79 6.79 6.79 6.79 6.79
Newark
07J9717 0 ··
USD
10.28 10.28 10.28 10.28 10.28
Zoro
G1394267 Yes ··
USD
6.08 6.08 6.08 6.08 6.08
Acklands-Grainger
APXMDA08 Yes ··
CAD
35.04 35.04 35.04 35.04 35.04
Grainger
5UFG8 Yes ··
USD
8.06 8.06 8.06 8.06 8.06

Descriptions

APEX POWER BIT
Hisco
Magnetic Nutsetter, Material Steel, Drive Size 1/4 In. Hex, Shank Size 1/4 In., Length 1-3/4 In., Function For Sheet Metal Screws, Number of Pieces 1
Grainger
Nut Setter 1/4 Male Hex Drv 1/4 Hex (Nut Setters and Bit Holders) by Apex model: MDA08. More details: Nut Setter 1/4 Male Hex Drv 1/4 Hex (Nut Setters and Bit Holders) by Apex model: MDA08 for sale by Acklands-Grainger Canada
Acklands-Grainger
NUT SETTER HEX DRIVE, 1/4INX1-3/4IN
Newark
Nutsetter 1/4 Hex 1/4 1.75 inch Length - GR0548205
Raptor Supplies
APEX MDA-08 Magnetic Nutsetter, 1/4 in. Hex, Steel. More details: Magnetic Nutsetter, Material Steel, Drive Size 1/4 In. Hex, Shank Size 1/4 In., Length 1-3/4 In., Function For Sheet Metal Screws, Number of Pieces 1
Zoro

Technical Specifications

Size-Length 44.45 mm
RoHS Not Applicable

Documents

element14
Datasheet 2 pages 10 years ago

Images

Alternate Names

APX MDA-08
Apex Precision Power MDA-08
Apex Tool Group MDA-08
COOPER TOOLS / APEX MDA-08
APEX INSTRUMENTS INC MDA-08
APEX SCIENCE & MDA-08
Caulk Master MDA-08
APEC MDA-08
Apex Technology MDA-08
Apex Dynamics MDA-08

Search for other parts like MDA-08 »