Samtec MCX7-J-P-H-ST-SM1

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 75 ohm, RG179
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountSurface Mount
Technical
Connector TypeCoaxial
Contact Resistance5 mΩ
Frequency6 Hz
GenderFemale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating (DC)170 V
Dimensions
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Samtec MCX7-J-P-H-ST-SM1.

Samtec
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page10 years ago
Toby Electronics
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+9.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MCX7-J-P-H-ST-SM1.

Related Parts

Descriptions

Descriptions of Samtec MCX7-J-P-H-ST-SM1 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 75 ohm, RG179
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD F Gold Over Nickel Tray

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCX7JPHSTSM1

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountSurface Mount
Technical
Connector TypeCoaxial
Contact Resistance5 mΩ
Frequency6 Hz
GenderFemale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating (DC)170 V
Dimensions
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Samtec MCX7-J-P-H-ST-SM1.

Samtec
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page10 years ago
Toby Electronics
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant