Vishay BCcomponents MCW0406MD4752BP100

Res SMD 47.5K Ohm 1/4W 0604 Wide

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0406
Case Code (Imperial)0604
Case Code (Metric)1610
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height355.6 µm
Length990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MCW0406MD4752BP100.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MCW0406MD4752BP100.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents MCW0406MD4752BP100 provided by its distributors.

RES SMD 47.5K OHM 1/4W 0604 WIDE

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/Package0406
Case Code (Imperial)0604
Case Code (Metric)1610
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height355.6 µm
Length990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MCW0406MD4752BP100.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago