Vishay MCU08050D7320BP100

Res Thnflm 0805 732 Ohm 0.1% 1/8W 25PPM/ C SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance732 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D7320BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.176
$ 0.175
Stock
60
26,250
Authorized Distributors
2
4
Resistance
732 Ω
732 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
-
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCU08050D7320BP100.

Related Parts

Descriptions

Descriptions of Vishay MCU08050D7320BP100 provided by its distributors.

RES THNFLM 0805 732 OHM 0.1% 1/8W 25PPM/ C SMD
MCU 0805-25 0.1% P1 732R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance732 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D7320BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago