Vishay Beyschlag MCU08050D5492BP500

Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance54.9 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCU08050D5492BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.177
$ 0.177
Stock
319
73,632
73,632
Authorized Distributors
1
5
5
Resistance
54.9 kΩ
54.9 kΩ
54.9 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Beyschlag MCU08050D5492BP500.

Descriptions

Descriptions of Vishay Beyschlag MCU08050D5492BP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES 54.9K OHM 0.1% 1/8W 0805

Manufacturer Aliases

Vishay Beyschlag has several brands around the world that distributors may use as alternate names. Vishay Beyschlag may also be known as the following names:

  • Vishay Beyschlag/Draloric/BC Components
  • BEYSCHLAG
  • Beyschlag/Vishay
  • VISHAY/BEYSCHLAG (VA)
  • VISHAY BEYCHLAG
  • VISHAY-BEYSCHLAG(RoHS)

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance54.9 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCU08050D5492BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago