Vishay MCU08050D3400BP100

Resistor Thin Film 340Ohm 0.1% 0.125W ±25ppm/°C 2-Pin 0805 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance340 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D3400BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.195
$ 0.042
$ 0.042
Stock
24
6,362
6,362
Authorized Distributors
2
3
3
Resistance
340 Ω
340 Ω
340 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCU08050D3400BP100.

Related Parts

Descriptions

Descriptions of Vishay MCU08050D3400BP100 provided by its distributors.

Resistor Thin Film 340Ohm 0.1% 0.125W ±25ppm/°C 2-Pin 0805 Paper T/R
RES 340 OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% P1 340R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance340 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D3400BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago