Multicomp MCTIMR-08

SWITCH, DIL, TRI-STATE, SMD, 8WAY; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Mounting: SMD; Contact...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits8
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Height3.9 mm
Lead Pitch2.54 mm
Width21.48 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCTIMR-08.

Newark
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-6.64%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCTIMR-08.

Descriptions

Descriptions of Multicomp MCTIMR-08 provided by its distributors.

SWITCH, DIL, TRI-STATE, SMD, 8WAY; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Mounting:SMD; Contact Configuration:SPDT;
Switch, Dip, 8 Position, Spst, Recessed; No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spdt; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; External Depth:7Mmrohs Compliant: Yes |Multicomp Pro MCTIMR-08

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCTIMR08

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits8
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Height3.9 mm
Lead Pitch2.54 mm
Width21.48 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCTIMR-08.

Newark
Datasheet4 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant