onsemi MCT62S

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight774 mg
Technical
Collector Emitter Breakdown Voltage85 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio100 %
Fall Time2.4 µs
Forward Current60 mA
Forward Voltage1.2 V
Input Current60 mA
Isolation Voltage5 kV
Max Collector Current30 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel30 mA
Output Voltage85 V
Power Dissipation400 mW
Reverse Breakdown Voltage25 V
Reverse Voltage (DC)25 V
Rise Time2.4 µs
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height4 mm
Length10.18 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCT62S.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages18 years ago
Jameco
Datasheet10 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Inventory History

3 month trend:
-12.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCT62S.

Related Parts

Descriptions

Descriptions of onsemi MCT62S provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 2-Element, 5000V Isolation
DIP8 SMT Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler
OPTO CPLR, PHOTOTRANSISTOR, 5KV, SMD-8; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:85V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT62S.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight774 mg
Technical
Collector Emitter Breakdown Voltage85 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio100 %
Fall Time2.4 µs
Forward Current60 mA
Forward Voltage1.2 V
Input Current60 mA
Isolation Voltage5 kV
Max Collector Current30 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel30 mA
Output Voltage85 V
Power Dissipation400 mW
Reverse Breakdown Voltage25 V
Reverse Voltage (DC)25 V
Rise Time2.4 µs
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height4 mm
Length10.18 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCT62S.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages18 years ago
Jameco
Datasheet10 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago