onsemi MCT62

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight774 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current20 mA
Isolation Voltage5 kV
Max Collector Current30 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel30 mA
Output Voltage30 V
PackagingBulk
Power Dissipation400 mW
Reverse Breakdown Voltage25 V
Rise Time2.4 µs
Schedule B8541408000
Dimensions
Height4 mm
Length10.18 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCT62.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages14 years ago
DigiKey
Datasheet9 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14
Datasheet9 pages14 years ago
Jameco
Datasheet10 pages16 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCT62.

Related Parts

Descriptions

Descriptions of onsemi MCT62 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
85V 5000V 30mA 0.15V@2mA,16mA 2 3V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS
DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler
OPTOCOUPLER, TRANSISTOR O/P, 8-DIP; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Output Voltage Max:85V
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 62
  • MCT62.
  • MCT62..

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight774 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current20 mA
Isolation Voltage5 kV
Max Collector Current30 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel30 mA
Output Voltage30 V
PackagingBulk
Power Dissipation400 mW
Reverse Breakdown Voltage25 V
Rise Time2.4 µs
Schedule B8541408000
Dimensions
Height4 mm
Length10.18 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCT62.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages14 years ago
DigiKey
Datasheet9 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14
Datasheet9 pages14 years ago
Jameco
Datasheet10 pages16 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago