Vishay MCT0603MD4702BP100

Res Thin Film 0603 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MD4702BP100.

element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages14 years ago
Upverter
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Arrow.cn
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-98.55%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.089
Stock
858
84,056
Authorized Distributors
6
5
Resistance
47 kΩ
47 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT0603MD4702BP100.

Related Parts

Descriptions

Descriptions of Vishay MCT0603MD4702BP100 provided by its distributors.

Res Thin Film 0603 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive Medical T/R
SMD Chip Resistor, 47 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision
Precision Thin Film Smnt Resistor 0603 Case 47kOhm +/-0.1% 0.1W +/-25ppm/degC | Vishay Dale MCT0603MD4702BP100
RESISTOR, 0603, 25PPM, 47K; Resistance:47kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/K; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.55mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:MCT AT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MD4702BP100.

element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages14 years ago
Upverter
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Arrow.cn
Datasheet9 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago