Vishay MCT0603MD4701BP100

Res Thin Film 0603 4.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MD4701BP100.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Future Electronics
Datasheet13 pages1 year ago
Upverter
Datasheet10 pages3 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet9 pages9 years ago

Inventory History

3 month trend:
+11.96%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.139
$ 0.139
Stock
18,166
150,231
150,231
Authorized Distributors
11
5
5
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT0603MD4701BP100.

Related Parts

Descriptions

Descriptions of Vishay MCT0603MD4701BP100 provided by its distributors.

Res Thin Film 0603 4.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R
SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision
Res Thin Film 0603 4.7K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Precision Thin Film Smnt Resistor 0603 Case 4.7kOhm +/-0.1% 0.1W +/-25ppm/C | Vishay Dale MCT0603MD4701BP100
RESISTOR, 0603, 25PPM, 4K7; Resistance:4.7kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/K; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.55mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:MCT AT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MD4701BP100.

element14 APAC
Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Future Electronics
Datasheet13 pages1 year ago
Upverter
Datasheet10 pages3 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet9 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago