Vishay MCT06030D7682BP100

Resistor Thin Film 76.8kOhm 0.1% 0.1W ±25ppm/°C 2-Pin 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance76.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)50 V
Dimensions
Depth850 µm
Height558.8 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D7682BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT06030D7682BP100.

Related Parts

Descriptions

Descriptions of Vishay MCT06030D7682BP100 provided by its distributors.

Resistor Thin Film 76.8kOhm 0.1% 0.1W ±25ppm/°C 2-Pin 0603 Paper T/R
RES 76.8K OHM 0.1% 1/10W 0603
MCT 0603-25 0.1% P1 76K8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance76.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)50 V
Dimensions
Depth850 µm
Height558.8 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D7682BP100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago