Vishay Beyschlag MCT06030D2610BP500

Res 261 Ohm 0.1% 1/10W 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance261 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Height558.8 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCT06030D2610BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.087
$ 0.175
Stock
1
990
Authorized Distributors
2
3
Resistance
261 Ω
261 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Beyschlag MCT06030D2610BP500.

Descriptions

Descriptions of Vishay Beyschlag MCT06030D2610BP500 provided by its distributors.

RES 261 OHM 0.1% 1/10W 0603
MCT 0603-25 0.1% P5 261R
CECC 140401-801EZ

Manufacturer Aliases

Vishay Beyschlag has several brands around the world that distributors may use as alternate names. Vishay Beyschlag may also be known as the following names:

  • Vishay Beyschlag/Draloric/BC Components
  • BEYSCHLAG
  • Beyschlag/Vishay
  • VISHAY/BEYSCHLAG (VA)
  • VISHAY BEYCHLAG
  • VISHAY-BEYSCHLAG(RoHS)

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance261 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Height558.8 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCT06030D2610BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago