Vishay MCT06030C1001FP500

SMD Chip Resistor, 1 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C1001FP500.

element14 APAC
Datasheet13 pages7 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Verical
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-4.71%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.036
$ 0.036
Stock
6,545,991
550,308
550,308
Authorized Distributors
15
14
14
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT06030C1001FP500.

Related Parts

Descriptions

Descriptions of Vishay MCT06030C1001FP500 provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional
Res Thin Film 0603 1K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 1% 0.1W(1/10W) ¡À50ppm/¡ãC Sulfur Resistant Pad SMD Automotive Medical T/R
MCT 0603 Series 0603 0.125 W 1 kOhms 1 % 50 PPM Precision Flat Chip Resistor
Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Mct Series; Temperature Coefficient:± 50Ppm/K Rohs Compliant: Yes |Vishay MCT06030C1001FP500.
Resistor Type = Thin Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = Automotive / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030C1001FP500
  • MCT06030C1001FP500.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C1001FP500.

element14 APAC
Datasheet13 pages7 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Verical
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago