Multicomp MCSMT-8030C-K4082

Audio Indicator Buzzer Electromagnetic 2.5V to 4.5V 90mA Solder Pad 2700Hz SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Current Rating80 mA
Max Supply Voltage4.5 V
Min Supply Voltage2.5 V
Self Resonant Frequency2.7 kHz
Dimensions
Height3 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCSMT-8030C-K4082.

element14 APAC
Datasheet1 page12 years ago

Inventory History

3 month trend:
-6.25%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCSMT-8030C-K4082.

Descriptions

Descriptions of Multicomp MCSMT-8030C-K4082 provided by its distributors.

Audio Indicator Buzzer Electromagnetic 2.5V to 4.5V 90mA Solder Pad 2700Hz SMD
Avnet Japan
Audio Buzzer Piezo 2.5V 4.5V 90mA 3.6V 88dB Surface Mount Solder Pad
TRANSDUCER, BUZZER, MAGNETIC, 88DB, SMD; Transducer Function:Buzzer; Supply Voltage Min:2.5V; Supply Voltage Max:4.5V; Current Rating:90mA; Tones:-; Sound Level SPL:88dB; Resonant Frequency:2.7kHz; Transducer Mounting:SMD RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSMT-8030C-K4082.
  • MCSMT-8030C-K4082..

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Current Rating80 mA
Max Supply Voltage4.5 V
Min Supply Voltage2.5 V
Self Resonant Frequency2.7 kHz
Dimensions
Height3 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCSMT-8030C-K4082.

element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant