Vishay MCS0402MC1002FE000

Fixed Resistor, Thin Film, 0.13W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight595.339986 µg
Technical
CompositionThin Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS0402MC1002FE000.

Arrow.cn
Datasheet12 pages4 years ago
Upverter
Datasheet13 pages6 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago

Inventory History

3 month trend:
+29.14%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.023
Stock
1,892,597
5,189,341
Authorized Distributors
11
11
Resistance
10 kΩ
10 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCS0402MC1002FE000.

Related Parts

Descriptions

Descriptions of Vishay MCS0402MC1002FE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.13W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Resistor, Thin Film, 10K Ohm 1%, 0402 | Vishay Dale MCS0402MC1002FE000
Res, 10K, 1%, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS0402MC1002FE000
MCS Series 0402 0.063 W 10 kOhm ±1% ±50 ppm/K Thin Film Chip Resistor
Res Thin Film 0402 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
RES THNFLM 0402 10K OHM 1% 1/10W 50PPM/ C SMD
Thin Film Resistors - SMD .1W 10Kohms 1% 0402 50ppm Auto

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Weight595.339986 µg
Technical
CompositionThin Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS0402MC1002FE000.

Arrow.cn
Datasheet12 pages4 years ago
Upverter
Datasheet13 pages6 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago