Vishay MCS04020D3651BE100

Res Thnflm 0402 3.65K Ohm 0.1% 1/16W 25PPM/ C SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D3651BE100.

Upverter
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCS04020D3651BE100.

Related Parts

Descriptions

Descriptions of Vishay MCS04020D3651BE100 provided by its distributors.

RES THNFLM 0402 3.65K OHM 0.1% 1/16W 25PPM/ C SMD
RES SMD 3.65KOHM 0.1% 1/16W 0402
MCS 0402-25 0.1% E1 3K65

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D3651BE100.

Upverter
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago