Vishay Dale MCS04020D3000BE100

Resistor Thin Film 300Ohm 0.1% 0.063W ±25ppm/°C 2-Pin 0402 Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance300 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height381 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale MCS04020D3000BE100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale MCS04020D3000BE100.

Related Parts

Descriptions

Descriptions of Vishay Dale MCS04020D3000BE100 provided by its distributors.

Resistor Thin Film 300Ohm 0.1% 0.063W ±25ppm/°C 2-Pin 0402 Paper T/R
RES 300 OHM 0.1% 1/16W 0402
MCS 0402-25 0.1% E1 300R

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance300 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height381 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale MCS04020D3000BE100.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago