Vishay MCS04020D2002BE100

SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating63 mW
Resistance20 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D2002BE100.

Upverter
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-1.07%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.212
$ 0.212
Stock
96,083
63,673
63,673
Authorized Distributors
7
5
5
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCS04020D2002BE100.

Related Parts

Descriptions

Descriptions of Vishay MCS04020D2002BE100 provided by its distributors.

SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ¡À25ppm/C Molded SMD Automotive Medical Paper T/R
RES 20K OHM 0.1% 1/16W 0402
MCS 0402-25 0.1% E1 20K
CECC 140401-801EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating63 mW
Resistance20 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D2002BE100.

Upverter
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Garrett
Datasheet10 pages13 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago