Multicomp MCRSD16000F183000RR

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Multicomp MCRSD16000F183000RR.

Upverter
Datasheet2 pages15 years ago
element14 APAC
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-29.61%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCRSD16000F183000RR.

Related Parts

Descriptions

Descriptions of Multicomp MCRSD16000F183000RR provided by its distributors.

French Electronic Distributor since 1988
CRYSTAL, 16MHZ, 18PF, HC49-US, SMD; Frequency Nom: 16MHz; Crystal Case: SMD, 11.4mm x 4.7mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: -; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (07-Jul-2017); Crystal Mounting Type: SMD; Frequency: 16MHz; No. of Pins: 2Pins

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRSD16000F183000RR.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Multicomp MCRSD16000F183000RR.

Upverter
Datasheet2 pages15 years ago
element14 APAC
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant