Multicomp MCRH50V225M5X11

Cap Aluminum 2.2uF 50V ±20% Cylindrical Can 2mm 17mA 2000 hr 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Weight4.535924 g
Technical
Capacitance2.2 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Lead Pitch2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCRH50V225M5X11.

Farnell
Datasheet4 pages6 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet7 pages18 years ago
element14
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+154%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCRH50V225M5X11.

Related Parts

Descriptions

Descriptions of Multicomp MCRH50V225M5X11 provided by its distributors.

Cap Aluminum 2.2uF 50V ±20% Cylindrical Can 2mm 17mA 2000 hr 105°C
Avnet Japan
CAP, 2.2µF, 50V, 20%; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: MCRH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature M
Aluminum Electrolytic Capacitor 2.2Uf, 50V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH50V225M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Weight4.535924 g
Technical
Capacitance2.2 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Lead Pitch2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCRH50V225M5X11.

Farnell
Datasheet4 pages6 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet7 pages18 years ago
element14
Datasheet3 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant