Multicomp MCRH10V337M8X11

Cap Aluminum 330uF 10V ±20% Cylindrical Can 3.5mm 245mA 2000 hr 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance330 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11 mm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCRH10V337M8X11.

Farnell
Datasheet4 pages6 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-0.77%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCRH10V337M8X11.

Related Parts

Descriptions

Descriptions of Multicomp MCRH10V337M8X11 provided by its distributors.

Cap Aluminum 330uF 10V ±20% Cylindrical Can 3.5mm 245mA 2000 hr 105°C
Avnet Japan
Aluminium Electrolytic Capacitor, Rh Series, 330 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH10V337M8X11
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; Product Range: MCRH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance330 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11 mm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCRH10V337M8X11.

Farnell
Datasheet4 pages6 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant