Multicomp MCRC1/4G100JT-RH

Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Power Rating250 mW
Resistance10 Ω
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/4G100JT-RH.

Farnell
Datasheet7 pages18 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+658%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCRC1/4G100JT-RH.

Related Parts

Descriptions

Descriptions of Multicomp MCRC1/4G100JT-RH provided by its distributors.

Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
碳电阻, 10 Ω, 250MW, 5%;
Carbon Resistor, 10 Ohm, 250Mw, 5%; Resistance:10Ohm; Product Range:Mcrc Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G100JT-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Power Rating250 mW
Resistance10 Ω
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/4G100JT-RH.

Farnell
Datasheet7 pages18 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant