ROHM MCR50JZHFLR680

Res Thick Film 2010 0.68 Ohm 1% 0.5W(1/2W) 250ppm/ C Molded SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHFLR680.

Upverter
Datasheet10 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR50JZHFLR680.

Descriptions

Descriptions of ROHM MCR50JZHFLR680 provided by its distributors.

Res Thick Film 2010 0.68 Ohm 1% 0.5W(1/2W) 250ppm/ C Molded SMD Embossed T/R
RES 0.68 OHM 1% 1/2W 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHFLR680.

Upverter
Datasheet10 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant