ROHM MCR50JZHFLR620

Res Thick Film 2010 620mOhm 1% 1/2W ±250ppm/°C Molded SMD Emboss T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance620 mΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR50JZHFLR620.

Descriptions

Descriptions of ROHM MCR50JZHFLR620 provided by its distributors.

Res Thick Film 2010 620mOhm 1% 1/2W ±250ppm/°C Molded SMD Emboss T/R
RES SMD 0.62 OHM 1% 1/2W 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance620 mΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Compliance

Environmental Classification
RoHSCompliant