ROHM MCR50JZHF1001

Res Thick Film 2010 1K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHF1001.

Future Electronics
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.157
Stock
12,704
600
Authorized Distributors
0
5
Resistance
1 kΩ
1 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR50JZHF1001.

Related Parts

Descriptions

Descriptions of ROHM MCR50JZHF1001 provided by its distributors.

Res Thick Film 2010 1K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed T/R
MCR Series 1 kOhm ±1 % 0.5 W Thick Film Surface Mount Fixed Resistor
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHF1001.

Future Electronics
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant