ROHM MCR25JZHFSR082

Res Low Resistance 1210 0.082 Ohm 1/4W 1% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance82 mΩ
Temperature Coefficient600 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR25JZHFSR082.

Descriptions

Descriptions of ROHM MCR25JZHFSR082 provided by its distributors.

RES LOW RESISTANCE 1210 0.082 OHM 1/4W 1% SMD
RES SMD 82 MOHM 1% 1/2W 1210
RES 0.082 OHM 1% 1/2W 1210

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance82 mΩ
Temperature Coefficient600 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Compliance

Environmental Classification
RoHSCompliant