ROHM MCR25JZHF1270

Res SMD 127 Ohm 1% 1/4W 1210
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance127 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHF1270.

Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
1
101,779
101,779
Authorized Distributors
0
10
10
Resistance
127 Ω
127 Ω
127 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR25JZHF1270.

Descriptions

Descriptions of ROHM MCR25JZHF1270 provided by its distributors.

RES SMD 127 OHM 1% 1/4W 1210

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance127 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHF1270.

Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant