onsemi MCR22-8G

on Semiconductor MCR22-8G Scr Thyristor, 1.5A, 600V, TO-92
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating1.5 A
Hold Current5 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)1.5 A
Voltage Rating (DC)600 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCR22-8G.

Upverter
Datasheet7 pages15 years ago
Mouser
Datasheet7 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.194
$ 0.181
$ 0.442
$ 0.533
Stock
43,871
939,073
651,639
148,664
19,604
Authorized Distributors
0
10
10
8
6

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCR22-8G.

Descriptions

Descriptions of onsemi MCR22-8G provided by its distributors.

ON SEMICONDUCTOR MCR22-8G SCR THYRISTOR, 1.5A, 600V, TO-92
Designed and tested for repetitive peak operation required for CD ignition fuel ignitors flash circuits motor controls and low-power switching applications.
Scr Thyristor, 1.5A, 600V, To-92; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:200Μa; Average On State Current:-; On State Rms Current:1.5A; Thyristor Case Style:To-92; No. Of Pins:3Pins; Holding Current Max:5Ma Rohs Compliant: Yes |Onsemi MCR22-8G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR228G

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating1.5 A
Hold Current5 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)1.5 A
Voltage Rating (DC)600 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCR22-8G.

Upverter
Datasheet7 pages15 years ago
Mouser
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago