ROHM MCR18EZHJLR68

Res Low Resistance 1206 0.68 Ohm 1/4W 5% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR18EZHJLR68.

Descriptions

Descriptions of ROHM MCR18EZHJLR68 provided by its distributors.

RES LOW RESISTANCE 1206 0.68 OHM 1/4W 5% SMD
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant