ROHM MCR18EZHFSR051

Res Thick Film 1206 51m Ohm 1% 1/4W 500±300ppm/°C Molded SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Resistance51 mΩ
Schedule B8533210045
Temperature Coefficient500 ppm/°C
Tolerance1 %
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR18EZHFSR051.

Related Parts

Descriptions

Descriptions of ROHM MCR18EZHFSR051 provided by its distributors.

Res Thick Film 1206 51m Ohm 1% 1/4W 500±300ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 0.051 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Epoxy Resin Pad SMD Automotive T/R
RES 0.051 OHM 1% 1/4W 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Resistance51 mΩ
Schedule B8533210045
Temperature Coefficient500 ppm/°C
Tolerance1 %
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Compliance

Environmental Classification
RoHSCompliant