ROHM MCR18EZHFLR100

Res Thick Film 1206 0.1 Ohm 1% 1/4W 200ppm/°C to 600ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance100 mΩ
Temperature Coefficient600 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHFLR100.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR18EZHFLR100.

Descriptions

Descriptions of ROHM MCR18EZHFLR100 provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 1/4W 200ppm/°C to 600ppm/°C Molded SMD SMD Paper T/R
MCR Series 1206 0.1 O 0.25 W ±1% SMT Thick Film Chip Resistor
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR18EZHFLR-100

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance100 mΩ
Temperature Coefficient600 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHFLR100.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant