ROHM MCR18EZHF2701

1206 2.7 kOhm ±1 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHF2701.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet4 pages12 years ago
DigiKey
Datasheet5 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
1
11,870,205
11,870,205
Authorized Distributors
0
18
18
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR18EZHF2701.

Descriptions

Descriptions of ROHM MCR18EZHF2701 provided by its distributors.

1206 2.7 kOhm ±1 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Chip Resistor
RESISTOR SMD 1206 - 0,25W 1% 2,7K
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHF2701.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet4 pages12 years ago
DigiKey
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant