Rohm MCR18EZHF2213

RES 1206 221K OHM 1/4W 1% SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MCR18EZHF2213 0 ··
USD
0.012
Digi-Key
RHM221KFTR-ND 0 ··
USD
0.009
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MCR18EZHF2213 8,500 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCR18EZHF2213 Contact ··

Descriptions

RES 1206 221K OHM 1/4W 1% SMD
Avnet
RES SMD 221K OHM 1% 1/4W 1206
Digi-Key

Technical Specifications

Size-Height 550 µm
Size-Width 1.6 mm
Voltage Rating (DC) 200 V
Lead-Free Status Contains Lead
Resistance Tolerance ±1%
Case / Package (SI) 3216
RoHS Non-Compliant
Power Rating 250 mW
Size-Length 3.2 mm
Resistance 221 kΩ
Case / Package / Footprint 1206
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 5 pages 15 years ago

Alternate Names

ROHM SEMICONDUCTOR MCR18EZHF2213
RHOM MCR18EZHF2213
ROH MCR18EZHF2213
RHM MCR18EZHF2213
ROHM CO LTD MCR18EZHF2213
ROHM ELECTRONICS MCR18EZHF2213
ROHS MCR18EZHF2213
ROM MCR18EZHF2213
ROMH MCR18EZHF2213
ROHN MCR18EZHF2213
ROHM SEMI MCR18EZHF2213
ROHM CORP MCR18EZHF2213
ROHM CORPORATION MCR18EZHF2213
MIYA MCR18EZHF2213
ROHM CO MCR18EZHF2213
ROHM ELEC MCR18EZHF2213
Rohm Company Limited MCR18EZHF2213
ROHM ELECTRO MCR18EZHF2213
ROHM SEMICONDUCTOR(VA) MCR18EZHF2213
ROHM COMPANY LTD MCR18EZHF2213
ROHM INC MCR18EZHF2213
ROHM/MISC MCR18EZHF2213
ROHM/NONE MCR18EZHF2213
ROHM/KOA MCR18EZHF2213
ROHM COL MCR18EZHF2213

Search for other parts like MCR18 »