ROHM MCR18EZHF2212

MCR Series 1206 22.1 kO ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance22.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHF2212.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet4 pages12 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
24,302
1,841,313
1,841,313
Authorized Distributors
0
15
15
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR18EZHF2212.

Descriptions

Descriptions of ROHM MCR18EZHF2212 provided by its distributors.

MCR Series 1206 22.1 kO ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
RES 1206 22.1K OHM 1/4W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance22.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZHF2212.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet4 pages12 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant