ROHM MCR100JZHJLR56

Surface Mount Thick Film Chip Resistor 2512 Case 0.56 Ohms 5% Tolerance 200 PPM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance560 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR100JZHJLR56.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR100JZHJLR56.

Descriptions

Descriptions of ROHM MCR100JZHJLR56 provided by its distributors.

Surface Mount Thick Film Chip Resistor 2512 Case 0.56 Ohms 5% Tolerance 200 PPM
Res Thick Film 2512 560m Ohm 5% 1W ±250ppm/°C Molded SMD Embossed T/R
RES SMD 0.56 OHM 5% 1W 2512

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package2512
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance560 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR100JZHJLR56.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant