ROHM MCR01MZPJ181

Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance180 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPJ181.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-7.51%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
413,081
3,109,553
3,109,553
Authorized Distributors
4
17
17
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR01MZPJ181.

Related Parts

Descriptions

Descriptions of ROHM MCR01MZPJ181 provided by its distributors.

Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
MCR Series 0402 180 Ohm 0.063 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
French Electronic Distributor since 1988

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance180 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPJ181.

Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant