ROHM MCR01MZPF4423

Res Thick Film 0402 442K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance442 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF4423.

Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
Stock
69,930
1,685,963
1,685,963
Authorized Distributors
0
13
13
Resistance
442 kΩ
442 kΩ
442 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR01MZPF4423.

Descriptions

Descriptions of ROHM MCR01MZPF4423 provided by its distributors.

Res Thick Film 0402 442K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance442 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF4423.

Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant