ROHM MCR01MZPF1000

Surface Mount Thick Film Chip Resistor 0402 Case 100 Ohms 1% Tolerance 100ppm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Height - Seated (Max)406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF1000.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages7 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet4 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-6.41%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.003
$ 0.007
$ 0.021
$ 0.003
$ 0.006
$ 0.002
$ 0.006
$ 0.007
$ 0.008
Stock
5,504,278
62,100,991
238,568,486
61,435,414
1,615,037
37,968,021
1,572,822
8,520,753
7,106,892
2,300,597
1,686,658
Authorized Distributors
3
16
20
22
13
11
11
12
4
10
10
Resistance
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
0402
0402
0402
0402
Molded
0402
0402
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
63 mW
63 mW
62.5 mW
100 mW
63 mW
62.5 mW
62.5 mW
62.5 mW
63 mW
-
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
200 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR01MZPF1000.

Related Parts

Descriptions

Descriptions of ROHM MCR01MZPF1000 provided by its distributors.

Surface Mount Thick Film Chip Resistor 0402 Case 100 Ohms 1% Tolerance 100ppm
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Height - Seated (Max)406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF1000.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages7 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet4 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant