ROHM MCR004YZPF1003

Res SMD 100K Ohm 1% 1/32W 01005
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating31 mW
Resistance100 kΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height150 µm
Length406.4 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR004YZPF1003.

Upverter
Datasheet9 pages6 years ago
Datasheet7 pages10 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
1
85,553
85,553
Authorized Distributors
0
4
4
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
31 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR004YZPF1003.

Descriptions

Descriptions of ROHM MCR004YZPF1003 provided by its distributors.

RES SMD 100K OHM 1% 1/32W 01005

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating31 mW
Resistance100 kΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height150 µm
Length406.4 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR004YZPF1003.

Upverter
Datasheet9 pages6 years ago
Datasheet7 pages10 years ago
Datasheet10 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant