Multicomp MCPWR12FTEA1100

Res General Purpose Thick Film 2512 110 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
PackagingCut Tape
Power Rating1.5 W
Resistance110 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA1100.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR12FTEA1100.

Related Parts

Descriptions

Descriptions of Multicomp MCPWR12FTEA1100 provided by its distributors.

Res General Purpose Thick Film 2512 110 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 110 Ohm, 1.5 W, 1%, 500 V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1100
RES, 110R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 110ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
PackagingCut Tape
Power Rating1.5 W
Resistance110 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA1100.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant