Multicomp MCPWR12FTEA0680

Res General Purpose Thick Film 2512 68 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
PackagingCut Tape
Power Rating1.5 W
Resistance68 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA0680.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-3.39%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.218
$ 0.218
Stock
24,640
234,309
234,309
Authorized Distributors
3
15
15
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
-
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1.5 W
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR12FTEA0680.

Related Parts

Descriptions

Descriptions of Multicomp MCPWR12FTEA0680 provided by its distributors.

Res General Purpose Thick Film 2512 68 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RES, 68R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 68ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Res, 68R, 1%, 1.5W, 2512, Thick Film; Resistance:68Ohm; Resistance Tolerance:± 1%; Power Rating:1.5W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA0680

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
PackagingCut Tape
Power Rating1.5 W
Resistance68 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA0680.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant