Multicomp MCPWR10FTEQ6200

Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 620 Ohm, 750 Mw, 1%, 400 V Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCPWR10FTEQ6200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
PackagingCut Tape
Power Rating750 mW
Resistance620 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ6200.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR10FTEQ6200.

Descriptions

Descriptions of Multicomp MCPWR10FTEQ6200 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 620 Ohm, 750 Mw, 1%, 400 V Rohs Compliant: Yes
RES, 620R, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 620ohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead monoxide (lead oxide) (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
PackagingCut Tape
Power Rating750 mW
Resistance620 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ6200.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant