Multicomp MCPWR06FTEO5100

Res Pulse Withstanding Thick Film 1206 510 Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO5100.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-12.89%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.009
$ 0.013
$ 0.006
$ 0.026
$ 0.009
$ 0.01
$ 0.006
$ 0.006
$ 0.021
$ 0.036
Stock
16,912
3,465,184
1,452,483
3,175,112
803,151
518,523
1,186,197
239,983
1,188,586
38,090
15,805
Authorized Distributors
3
15
13
11
13
12
9
9
9
4
10
Resistance
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
510 Ω
Case/Package
-
1206
1206
1206
1206
1206
Molded
1206
1206
1206
1206
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
330 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR06FTEO5100.

Related Parts

Descriptions

Descriptions of Multicomp MCPWR06FTEO5100 provided by its distributors.

Res Pulse Withstanding Thick Film 1206 510 Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 510 Ohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO5100
RES, 510R, 1%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 510ohm; Product Range: MCPWR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO5100.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant