Multicomp MCPWR06FTEO2404

RESISTOR, 1206, 2.4M 1%, 0.33W; Resistance: 2.4Mohm; Resistance Tolerance: ± 1%; Power Rating: 330mW; Voltage Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCPWR06FTEO2404. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance2.4 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO2404.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.016
Stock
0
698,341
154,115
Authorized Distributors
0
13
8
Resistance
2.4 MΩ
2.4 MΩ
2.4 MΩ
Mount
-
-
-
Case/Package
-
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR06FTEO2404.

Descriptions

Descriptions of Multicomp MCPWR06FTEO2404 provided by its distributors.

RESISTOR, 1206, 2.4M 1%, 0.33W; Resistance:2.4Mohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD
RES, 2M4, 1%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.4Mohm; Product Range: MCPWR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead monoxide (lead oxide) (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance2.4 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO2404.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant